GRM033R61C823ME84J
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM033R61C823ME4J
GRM033R61C823ME84J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 uF 16 VDC 20% 0201 X5R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.082 uF 16 VDC 20% 0201 X5R
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp569 | Rp5.690 | |
| Rp312 | Rp31.200 | |
| Rp220 | Rp110.000 | |
| Rp183 | Rp183.000 | |
| Rp147 | Rp367.500 | |
| Rp128 | Rp640.000 | |
| Rp110 | Rp1.100.000 | |
| Rp91,7 | Rp2.292.500 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp91,7 | Rp4.585.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp2.202
Min:
1
Similar Products
Datasheet
Models
Product Catalogs
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
