GRM033R61E101KA01J
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM033R61E101KA1J
GRM033R61E101KA01J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 10% 0201 X5R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 10% 0201 X5R
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp238 | Rp2.380 | |
| Rp128 | Rp12.800 | |
| Rp91,7 | Rp45.850 | |
| Rp73,4 | Rp73.400 | |
| Rp55 | Rp137.500 | |
| Rp36,7 | Rp367.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp36,7 | Rp1.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
