GRM1555C2A8R4DA01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM1555C2A8R4DA1D
GRM1555C2A8R4DA01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.4 pF 100 VDC 0.5 pF 0402 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.4 pF 100 VDC 0.5 pF 0402 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp1.156 | Rp11.560 | |
| Rp642 | Rp64.200 | |
| Rp422 | Rp211.000 | |
| Rp312 | Rp312.000 | |
| Rp202 | Rp505.000 | |
| Rp165 | Rp825.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp110 | Rp1.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
