GRM1885C1H200JA01J
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM185C1H200JA01J
GRM1885C1H200JA01J
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 5% 0603 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 20 pF 50 VDC 5% 0603 C0G (NP0)
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 18.244
-
Stock:
-
18.244 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.202 | Rp2.202 | |
| Rp1.248 | Rp12.480 | |
| Rp752 | Rp75.200 | |
| Rp587 | Rp293.500 | |
| Rp550 | Rp550.000 | |
| Rp477 | Rp1.192.500 | |
| Rp440 | Rp2.200.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp404 | Rp4.040.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
