GRM31A5C2J121GW01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM31A5C2J121GW1D
GRM31A5C2J121GW01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 630 VDC 2% 1206 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 630 VDC 2% 1206 C0G (NP0)
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp3.743 | Rp37.430 | |
| Rp2.257 | Rp225.700 | |
| Rp1.816 | Rp908.000 | |
| Rp1.541 | Rp1.541.000 | |
| Rp1.523 | Rp3.046.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.211 | Rp4.844.000 | |
| Rp1.174 | Rp9.392.000 | |
| Rp1.156 | Rp27.744.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
