GRM31A5C3A180FW01D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRM31A5C3A180FW1D
GRM31A5C3A180FW01D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 1 kVDC 1% 1206 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 18 pF 1 kVDC 1% 1206 C0G (NP0)
Datasheet:
In Stock: 2.968
-
Stock:
-
2.968 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp3.247 | Rp32.470 | |
| Rp2.990 | Rp299.000 | |
| Rp2.605 | Rp1.302.500 | |
| Rp2.532 | Rp2.532.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.669 | Rp6.676.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
