GRT155C80J475ME13D
Images are for reference only
See Product Specifications
See Product Specifications
81-GRT155C80J475ME13
GRT155C80J475ME13D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0402 X6S AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 6.3 VDC 20% 0402 X6S AEC-Q200
Datasheet:
In Stock: 150.424
-
Stock:
-
150.424Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
110.000Expected 12/10/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp899 | Rp8.990 | |
| Rp771 | Rp77.100 | |
| Rp587 | Rp293.500 | |
| Rp514 | Rp514.000 | |
| Rp459 | Rp1.147.500 | |
| Rp422 | Rp2.110.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp330 | Rp3.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp3.669
Min:
1
Compliance Codes
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
