GXT21BR71A475KE13L
Images are for reference only
See Product Specifications
See Product Specifications
81-GXT21BR71A475KE3L
GXT21BR71A475KE13L
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 4.7uF 10% X7R AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 4.7uF 10% X7R AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.291
-
Stock:
-
2.291 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.421 | Rp6.421 | |
| Rp4.110 | Rp41.100 | |
| Rp2.605 | Rp260.500 | |
| Rp2.091 | Rp1.045.500 | |
| Rp2.000 | Rp2.000.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.761 | Rp5.283.000 | |
| Rp1.559 | Rp9.354.000 | |
Datasheet
SimSurfing
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
