KRT31KR71H475KH01K

Murata Electronics
81-KRT31KR71H475KH1K
KRT31KR71H475KH01K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 4.7uF 10% X7R AEC-Q200 Single Stack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559
Can Dispatch Immediately
On Order:
4.000
Expected 13/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529
Rp12.567 Rp125.670
Rp9.136 Rp913.600
Rp7.577 Rp3.788.500
Rp7.045 Rp7.045.000
Rp6.458 Rp12.916.000
Full Reel (Order in multiples of 4000)
Rp6.348 Rp25.392.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
50 VDC
X7R
10 %
SMD/SMT
Metal Frame
- 55 C
+ 125 C
3.5 mm (0.138 in)
1.7 mm (0.067 in)
2.7 mm (0.106 in)
Ceramic Capacitors
KRT
Reel
Cut Tape
Brand: Murata Electronics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Automotive MLCC
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
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KRT AEC-Q200 Multilayer Ceramic Capacitors

Murata Electronics KRT AEC-Q200 Multilayer Ceramic Capacitors (MLCCs) are metal terminal capacitors qualified for various automotive applications, including infotainment and comfort equipment, navigation, and communication modules. The capacitors reduce noise, board deflection, and soldering cracks. The Murata Electronics KRT AEC-Q200 MLCCs operate with a 4.7μF to 10μF capacitance range and a 35VDC to 50VDC rated voltage range within a compact 3.5mm x 1.7mm package.