LFD182G45PJ4F520
Images are for reference only
See Product Specifications
See Product Specifications
81-LFD182G45PJ4F520
LFD182G45PJ4F520
Mfr.:
Description:
Signal Conditioning 1.5W 50ohm 24000-2500MHz
Signal Conditioning 1.5W 50ohm 24000-2500MHz
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 10.764
-
Stock:
-
10.764 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.853 | Rp3.853 | |
| Rp3.137 | Rp31.370 | |
| Rp2.734 | Rp68.350 | |
| Rp2.550 | Rp255.000 | |
| Rp2.367 | Rp591.750 | |
| Rp2.257 | Rp1.128.500 | |
| Rp1.853 | Rp1.853.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.780 | Rp7.120.000 | |
| Rp1.633 | Rp13.064.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8548000090
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- 5A991.g
Indonesia
