LLL153C80G105ME21D
Images are for reference only
See Product Specifications
See Product Specifications
81-LLL153C80G105ME1D
LLL153C80G105ME21D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 4 VDC 20% 0204 (Reversed) X6S
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 4 VDC 20% 0204 (Reversed) X6S
Datasheet:
In Stock: 33.946
-
Stock:
-
33.946Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
20.000Expected 14/04/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp844 | Rp8.440 | |
| Rp752 | Rp75.200 | |
| Rp624 | Rp312.000 | |
| Rp550 | Rp550.000 | |
| Rp495 | Rp1.237.500 | |
| Rp440 | Rp2.200.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp385 | Rp3.850.000 | |
| Rp367 | Rp7.340.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
