LLL1U4R60G435ME22D
Images are for reference only
See Product Specifications
See Product Specifications
81-LLL1U4R60G435ME2D
LLL1U4R60G435ME22D
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 uF 4 VDC 20% 02404 (Reversed) X5R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.3 uF 4 VDC 20% 02404 (Reversed) X5R
Datasheet:
In Stock: 13.517
-
Stock:
-
13.517 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp936 | Rp9.360 | |
| Rp807 | Rp80.700 | |
| Rp587 | Rp293.500 | |
| Rp550 | Rp550.000 | |
| Rp532 | Rp1.330.000 | |
| Rp495 | Rp2.475.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp422 | Rp4.220.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
