PLT10HH8016R0PNL
Images are for reference only
See Product Specifications
See Product Specifications
81-PLT10HH8016R0PNL
PLT10HH8016R0PNL
Mfr.:
Description:
Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200
Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 249
-
Stock:
-
249 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp78.337 | Rp78.337 | |
| Rp64.394 | Rp643.940 | |
| Rp59.625 | Rp1.490.625 | |
| Rp56.139 | Rp2.806.950 | |
| Full Reel (Order in multiples of 125) | ||
| Rp52.836 | Rp6.604.500 | |
| Rp47.883 | Rp11.970.750 | |
| Rp44.764 | Rp22.382.000 | |
| Rp43.480 | Rp43.480.000 | |
| Rp43.113 | Rp107.782.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
