SF2307D

Murata Electronics
81-SF2307D
SF2307D

Mfr.:

Description:
Signal Conditioning

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.245

Stock:
2.245 Can Dispatch Immediately
Quantities greater than 2245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp49.718 Rp49.718
Rp40.728 Rp407.280
Rp36.692 Rp917.300
Rp33.390 Rp3.339.000
Rp30.638 Rp7.659.500
Full Reel (Order in multiples of 500)
Rp27.152 Rp13.576.000
Rp26.969 Rp26.969.000
Rp25.868 Rp64.670.000
Rp22.382 Rp111.910.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
353.5 MHz
3 V
7 MHz
50 Ohms
SMD/SMT
SM-3838-6
- 30 C
+ 80 C
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Loss SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.