SR1120

Murata Electronics
81-SR1120
SR1120

Mfr.:

Description:
Coin Cell Battery Silver Oxide 1.55V 11.6mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.605

Stock:
1.605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp25.868 Rp258.680
Rp22.749 Rp568.725
Rp21.465 Rp2.146.500
Rp19.997 Rp4.999.250
Rp18.896 Rp9.448.000
Rp17.704 Rp17.704.000
Rp16.732 Rp33.464.000
Rp15.796 Rp63.184.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
RoHS:
SR
Silver Oxide
1.55 V
60 mAh
Non-Rechargeable
Flat Top (Non-Extending)
Horizontal
2.05 mm
- 10 C
+ 60 C
Tray
Brand: Murata Electronics
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Silver Oxide Battery
Part # Aliases: 97384746
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99