13R686C
Images are for reference only
See Product Specifications
See Product Specifications
580-13R686C
13R686C
Mfr.:
Description:
Power Inductors - Leaded 68K UH 10% .04A
Power Inductors - Leaded 68K UH 10% .04A
Datasheet:
In Stock: 7.344
-
Stock:
-
7.344 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.824 | Rp10.824 | |
| Rp10.641 | Rp266.025 | |
| Rp10.274 | Rp513.700 | |
| Rp9.907 | Rp990.700 | |
| Rp8.329 | Rp1.665.800 | |
| Rp8.256 | Rp8.256.000 |
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
