1468508C

Murata Power Solutions
580-1468508C
1468508C

Mfr.:

Description:
Power Inductors - Leaded 6.8 MH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
30
Expected 24/11/2025
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp82.374 Rp82.374
Rp80.722 Rp403.610
Rp77.604 Rp776.040
Rp75.952 Rp2.278.560
Rp74.485 Rp4.469.100
Rp73.017 Rp7.666.785

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
29.8 mm x 21.8 mm
Unshielded
6.8 mH
10 %
800 mA
2.1 Ohms
- 40 C
+ 85 C
30
400 kHz
Standard
PCB Mount
21.8 mm
29.8 mm
Ferrite
1400
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Lead Diameter: 0.48 mm
Lead Spacing: 28.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 15
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99