17155C

Murata Power Solutions
580-17155C
17155C

Mfr.:

Description:
RF inductors - Leaded Radial Inductor 1.5mH 150mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.483 Rp23.483
Rp22.382 Rp447.640
Rp21.281 Rp1.276.860
Rp20.181 Rp2.018.100
Rp19.814 Rp5.151.640
Rp19.447 Rp9.723.500
Rp19.263 Rp19.263.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
6.5 mm x 8.5 mm
Unshielded
1.5 mH
10 %
150 mA
5.9 Ohms
0 C
+ 70 C
130
1.9 MHz
Standard
PCB Mount
8.5 mm
6.5 mm
1700
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Lead Diameter: 1.2 mm
Lead Spacing: 3 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99