18R103C
Images are for reference only
See Product Specifications
See Product Specifications
580-18R103C
18R103C
Mfr.:
Description:
Power Inductors - Leaded Radial Inductor 10uH 3.4A
Power Inductors - Leaded Radial Inductor 10uH 3.4A
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 51
-
Stock:
-
51 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.444 | Rp39.444 | |
| Rp30.087 | Rp300.870 | |
| Rp28.436 | Rp1.421.800 | |
| Rp26.602 | Rp2.660.200 | |
| Rp24.217 | Rp4.843.400 | |
| Rp23.116 | Rp11.558.000 | |
| Rp21.832 | Rp21.832.000 | |
| Rp20.181 | Rp50.452.500 |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
