34103C

Murata Power Solutions
580-34103C
34103C

Mfr.:

Description:
RF Inductors - SMD Ind 10 H, 0.8A SM Drum shielded

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.853

Stock:
2.853 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.196 Rp42.196
Rp35.958 Rp359.580
Rp33.206 Rp830.150
Rp24.767 Rp2.476.700
Rp24.033 Rp6.008.250
Rp22.566 Rp11.283.000
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 3000)
Rp17.557 Rp52.671.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
5.2 mm x 5.2 mm x 2 mm
Shielded
10 uH
20 %
800 mA
200 mOhms
- 40 C
+ 125 C
Standard
5.2 mm
5.2 mm
2 mm
3400
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Murata Power Solutions
Core Type: Bobbin
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.