78250JVC-R

Murata Power Solutions
580-78250JVC-R
78250JVC-R

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
407
Expected 04/06/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp93.198 Rp93.198
Rp74.668 Rp746.680
Rp71.733 Rp1.793.325
Rp69.531 Rp3.476.550
Rp67.330 Rp6.733.000
Rp64.578 Rp16.144.500
Full Reel (Order in multiples of 500)
Rp62.193 Rp31.096.500
Rp59.258 Rp59.258.000
Rp58.157 Rp145.392.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
300 mA
SMD/SMT
12.7 mm
9 mm
6.35 mm
78250
Brand: Murata Power Solutions
Inductance: 2 mH
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Turns Ratio: 1:1
Unit Weight: 1 g
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
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78250J Converter Transformers

Murata Power Solutions 78250J Converter Transformers are specifically designed for use with Maxim MAX250/MAX251 chipsets to provide isolated RS232 interfaces. Murata Power Solutions has ensured consistent performance with carefully controlled ratio turns. The 78250J converter transformers feature J-STD-020D reflow and isolation to 4kVrms, while the toroidal construction minimizes EMI.