78253/35JC-R

Murata Power Solutions
580-78253/35JC-R
78253/35JC-R

Mfr.:

Description:
Power Transformers - Board Mount TRANSFORMER 360UH MAX253 SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
284
Expected 07/09/2026
500
Expected 26/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.164 Rp69.164
Rp62.743 Rp627.430
Rp57.790 Rp1.444.750
Rp55.955 Rp2.797.750
Rp54.304 Rp5.430.400
Rp53.203 Rp13.300.750
Full Reel (Order in multiples of 500)
Rp47.883 Rp23.941.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
3.3 V
5 V
500 mW
100 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Inductance: 380 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:2.27
Type: Compatible Converter Transformer
Unit Weight: 1 g
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
8504329000
TARIC:
8504312990
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.