ACA-20PC-2-DC1-RL-C

Murata Power Solutions
580-ACA20PC21-RL-C
ACA-20PC-2-DC1-RL-C

Mfr.:

Description:
Digital Panel Meters 19.99AINPUT 31/2DIGITREDLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.710.031 Rp1.710.031
Rp1.657.011 Rp8.285.055
Rp1.494.282 Rp17.931.384
Rp1.438.510 Rp34.524.240
Rp1.395.397 Rp83.723.820
Rp1.318.160 Rp142.361.280
252 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
AC Ammeter
LED, 3.5 Digit, Red
5 VDC to 40 VDC
5 A
20 A
ACA-20PC
Brand: Murata Power Solutions
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Built in current transformers for currents to 100 A
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 30,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99