ACM20-5-AC1-R-C

Murata Power Solutions
580-ACM20-5-AC1-R-C
ACM20-5-AC1-R-C

Mfr.:

Description:
Power Meters & Energy Meters AC POWR METER-30A POWR FACTR

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 26/10/2026
108
Expected 05/11/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.472.083 Rp1.472.083
Rp1.226.063 Rp14.712.756
Rp1.155.981 Rp27.743.544
Rp1.129.380 Rp67.762.800
Rp1.102.411 Rp119.060.388

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Meters & Energy Meters
RoHS:  
Power Meter
120 VAC
47 Hz to 63 Hz
32 A
Surface Mount
85 VAC
264 VAC
LED
ACM20
Brand: Murata Power Solutions
Height: 36.3 mm
Length: 53.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 12.95 mm
Unit Weight: 53 g
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
9030339000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACM20 Four-Function AC Power Meters

Murata Power Solutions ACM20 Series Four-Function AC Power Meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor. A front panel selector-switch provides two modes of operation: a fixed reading or continuous auto-cycling. All Murata Power Solutions ACM20 AC Power Meters include built-in current transformers - no other user-supplied components are required. The miniature units are packaged in a one-piece, vibration resistant, polycarbonate housing that can be installed in vertical "0U" and "1U" rack spaces. Perfect for UPS power sources, power strips, laboratory instrumentation, alternate energy applications, and any other products that require precise monitoring of AC power. Murata Power Solutions has added two new models to the ACM20 Series. View this for the industry's first digital AC power panel meters with a measurement resolution of 0.001A and 0.1W.