CRE1S0505MC-R

Murata Power Solutions
580-CRE1S0505MC-R
CRE1S0505MC-R

Mfr.:

Description:
DC/DC Converters - SMD 1W 5-5V SINGLE 1KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.207
Expected 29/06/2026
1.500
Expected 28/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.477,16 Rp63.477,16
Rp61.092,18 Rp305.460,90
Rp60.174,88 Rp601.748,80
Rp58.707,20 Rp1.467.680,00
Rp57.789,90 Rp2.889.495,00
Rp56.872,60 Rp5.687.260,00
Rp55.588,38 Rp13.897.095,00
Full Reel (Order in multiples of 500)
Rp54.487,62 Rp27.243.810,00
Rp54.120,70 Rp54.120.700,00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
12.7 mm
7.7 mm
6.6 mm
Medical, Industrial
CRE1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRE1 & CRL2 1W/2W Single-Output DC/DC Converters

Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are cost-effective 1W and 2W DC/DC converters with an industry-standard pinout. These devices provide a wide temperature performance of -40°C to +85°C at a full 1W or 2W load. The galvanic isolation allows the converters to be configured to provide an isolated negative rail in systems where only positive rails exist. Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are UL 60950 recognized and RoHS compliant.