DMR20-1-TMP-R-C

Murata Power Solutions
580-DMR20-1-TMP-R-C
DMR20-1-TMP-R-C

Mfr.:

Description:
Digital Panel Meters Digital Thermometer with Thermistor Probe

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Temperature Meter
LED, 4 Digit, Red
24 VAC/6 VDC to 50 VDC
4.5 mA, 6 mA
24 VAC/6 VDC to 50 VDC
DMR20-1-TMP
Brand: Murata Power Solutions
Description/Function: Digital thermometer with thermistor probe
Dimensions: 38.1 mm L x 38.1 mm W x 25 mm H
Height: 25 mm
Length: 38.1 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 38.1 mm
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
9030332090
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.