DMR35-ACA2-AC1-R

Murata Power Solutions
580-DMR35-ACA2-AC1-R
DMR35-ACA2-AC1-R

Mfr.:

Description:
Digital Panel Meters AC Ammeter 5-10A Ranges 100-264VAC Powered Red LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.352.141 Rp2.352.141
Rp2.053.468 Rp20.534.680
Rp1.938.071 Rp48.451.775
Rp1.876.612 Rp93.830.600
Rp1.740.302 Rp174.030.200

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
LED, 3.5 Digit, Red
100 VAC to 264 VAC
15 mA
10 A
DMR35
Brand: Murata Power Solutions
Dimensions: 2.38 mm x 2.38 mm x 1.572 mm
Height: 1.572 mm
Length: 2.38 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Wire
Width: 2.38 mm
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMR35 Digital Panel Meters

Murata Power Solutions DMR35 Digital Panel Meters perform precision DC current or voltage measurements and feature highly visible, 3½-digit measurements (depending on selected range) with a fast-acting 21-segment bar graph. This graph provides a helpful indication of quickly changing measured values. Rear-accessible DIP switches allow the selection of measurement range and display brightness. These meters are powered via an external 9VDC to 32VDC power supply and provide 0.8% measurement accuracy. The measurement inputs offer ±48V of common-mode input range, simplifying use in a range of applications.