MGJ6D051510WMC-R7

Murata Power Solutions
580-MGJ6D051510WMCR7
MGJ6D051510WMC-R7

Mfr.:

Description:
DC/DC Converters - SMD 5V IN 15V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 25)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp286.381 Rp286.381
Rp275.740 Rp1.378.700
Rp271.154 Rp2.711.540
Full Reel (Order in multiples of 25)
Rp265.283 Rp6.632.075
Rp261.614 Rp13.080.700
Rp258.679 Rp25.867.900
Rp255.560 Rp63.890.000
Rp252.808 Rp126.404.000
1.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
6 W
5 V
4.5 V
9 V
15 V
240 mA
- 10 V
240 mA
10.2 kV
45.98 mm
27.81 mm
9.15 mm
Industrial
MGJ6
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 330 mm x 330 mm x 35 mm
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.