MGJ6D12H24MC-R7

Murata Power Solutions
580-MGJ6D12H24MC-R7
MGJ6D12H24MC-R7

Mfr.:

Description:
DC/DC Converters - SMD 6W DUAL +24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp317.386 Rp317.386
Rp305.644 Rp1.528.220
Rp294.820 Rp2.948.200
Rp294.086 Rp7.352.150
Rp292.435 Rp14.621.750
Rp288.399 Rp28.839.900
Rp286.748 Rp71.687.000
Rp276.474 Rp138.237.000
Full Reel (Order in multiples of 23)
Rp294.820 Rp6.780.860
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp317.386
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
6 W
12 V
9 V
18 V
24 V
125 mA
24 V
125 mA
5.7 kV
29.51 mm
22.61 mm
14.05 mm
Medical, Industrial
MGJ6
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 29.51 mm x 22.61 mm x 14.05 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 23
Subcategory: DC-DC Converters
Unit Weight: 26,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.