MGN1D120603MC-R13

Murata Power Solutions
580-MGN1D120603MCR13
MGN1D120603MC-R13

Mfr.:

Description:
DC/DC Converters - SMD DC-DC 1W SM 12-6/-3V GAN Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:
793 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.622 Rp79.622
Rp77.420 Rp387.100
Rp76.319 Rp763.190
Rp74.301 Rp1.857.525
Rp73.201 Rp3.660.050
Rp71.916 Rp7.191.600
Rp70.449 Rp17.612.250
Full Reel (Order in multiples of 620)
Rp69.348 Rp42.995.760
Rp69.164 Rp85.763.360

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
12 V
6 V
111 mA
3 V
111 mA
3 kVAC
16 mm
12 mm
4.25 mm
Industrial
MGN1
Application: Gate Drive
Brand: Murata Power Solutions
Dimensions: 16 mm x 12 mm x 4.25 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 620
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGN1 DC-DC Converters

Murata Power Solutions MGN1 DC-DC Converters are ideal for powering high-side and low-side gate driver circuits for GaN in bridge circuits. These converters are designed with optimized output voltages to meet the leading GaN device requirements and bring the best system efficiency. The industrial-grade temperature rating and construction give long service life and reliability. The MGN1 DC-DC converters feature 1W output power, 3kVAC isolation test voltage, 5V/12V input voltages, ultra-low isolation capacitance, and characterized partial discharge performance. The MGN1 converters are characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. Some of the applications include communication equipment, audio/visual equipment, base stations, and measurement equipment.