MTC1S1212MC-R13

Murata Power Solutions
580-MTC1S1212MC-R13
MTC1S1212MC-R13

Mfr.:

Description:
DC/DC Converters - SMD 1W 12VIN 12VOUT SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.034 Rp146.034
Rp142.732 Rp713.660
Rp140.530 Rp1.405.300
Rp134.843 Rp3.371.075
Rp132.642 Rp6.632.100
Rp125.670 Rp12.567.000
Full Reel (Order in multiples of 150)
Rp125.487 Rp18.823.050

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp145.851
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
9 V
18 V
12 V
83 mA
3 kV
14.99 mm
14.22 mm
11.23 mm
Medical, Industrial
MTC1
Application: Industrial, Medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 150
Subcategory: DC-DC Converters
Unit Weight: 3,400 g
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
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTC1 1W 2:1 Input Single Output DC-DC Converters

Murata Power Solutions MTC1 1W isolated DC-DC converters are miniature surface mount devices with a single output voltage from input voltage ranges of 4.5V to 18V and 9V to 36V. The MTC1 series regulated output voltage is adjustable by ±10% and a remote on/off pin is also included for application power saving. Murata PS MTC1 has an operating temperature range of -40°C to +100°C. The series is ideal for use in a variety of applications, including medical, industrial, telecommunications, and more.