MTU2S0524MC-R
Images are for reference only
See Product Specifications
See Product Specifications
580-MTU2S0524MC-R
MTU2S0524MC-R
Mfr.:
Description:
DC/DC Converters - SMD 24V 2 W
DC/DC Converters - SMD 24V 2 W
Datasheet:
In Stock: 400
-
Stock:
-
400 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp162.362 | Rp162.362 | |
| Rp156.308 | Rp781.540 | |
| Rp153.923 | Rp1.539.230 | |
| Rp150.621 | Rp3.765.525 | |
| Rp148.052 | Rp7.402.600 | |
| Rp145.667 | Rp14.566.700 | |
| Rp139.246 | Rp34.811.500 | |
| Full Reel (Order in multiples of 400) | ||
| Rp137.962 | Rp55.184.800 | |
| Rp137.412 | Rp109.929.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
