NTA0515MC-R
Images are for reference only
See Product Specifications
See Product Specifications
580-NTA0515MC-R
NTA0515MC-R
Mfr.:
Description:
DC/DC Converters - SMD DC/DC SM 1W 5-15V DUAL 1kV
DC/DC Converters - SMD DC/DC SM 1W 5-15V DUAL 1kV
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
495Expected 31/08/2026500Expected 19/10/2026
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp152.455 | Rp152.455 | |
| Rp148.970 | Rp744.850 | |
| Rp146.585 | Rp1.465.850 | |
| Rp140.714 | Rp3.517.850 | |
| Rp138.512 | Rp6.925.600 | |
| Rp136.311 | Rp13.631.100 | |
| Rp133.009 | Rp33.252.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp131.541 | Rp65.770.500 | |
| Rp130.990 | Rp130.990.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- China
Indonesia
