AB15AB-FA-RO

NKK Switches
633-AB15AB-FA-RO
AB15AB-FA-RO

Mfr.:

Description:
Pushbutton Switches SPDT ON-(ON) WSHBL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
A
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Round
28 VDC
28 VAC
PC Pin
Black
Gold
Actuator Style: Round
Brand: NKK Switches
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 50000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 633-AB15AB-FA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer no longer uses the (-RO) in their part numbers.
The direct replacement part is the same exact part.

Please contact a Mouser Technical Sales Representative for
further information.

5-0214-28

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.