B13KB
Images are for reference only
See Product Specifications
See Product Specifications
633-B13KB
B13KB
Mfr.:
Description:
Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V
Toggle Switches SWITCH TOGGLE SPDT 0.4VA 28V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp157.592 | Rp157.592 | |
| Rp136.127 | Rp1.361.270 | |
| Rp130.624 | Rp3.265.600 | |
| Rp125.487 | Rp6.274.350 | |
| Rp88.795 | Rp8.879.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509065
- JPHTS:
- 853650090
- TARIC:
- 8536508099
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
