UB226KKG016F-3JB

NKK Switches
633-UB226KKG016F-3JB
UB226KKG016F-3JB

Mfr.:

Description:
Pushbutton Switches DPDT ON-ON SOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp728.336 Rp728.336
Rp628.167 Rp6.281.670
Rp600.648 Rp150.162.000
500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
UB2
Illuminated
DPDT
Panel Mount, Snap-In
ON - ON
LED
Green
Square
28 VDC
28 VAC
Solder Lug
Clear, White
Gold
Brand: NKK Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 200000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 633-UB226016F3JB-N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The -RO suffix is no longer needed to identify ROHS status for
NKK parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0311-6

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99