UB226KKW016CF-4JCF11

NKK Switches
633-26KKW016CF4JCF11
UB226KKW016CF-4JCF11

Mfr.:

Description:
Pushbutton Switches LOW PROFILE PUSHBUTTON

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
47 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp617.159 Rp617.159
Rp532.584 Rp5.325.840
Rp501.947 Rp12.548.675
Rp494.608 Rp24.730.400
Rp441.588 Rp110.397.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
UB2
Standard Switches
Low Profile Pushbutton Switch
Illuminated
DPDT
Panel Mount, Snap-In
ON - ON
LED
Red, Green
Square
5 A
30 VDC
125 VAC, 250 VAC
Solder Lug
Clear, Red, Green
Silver
Brand: NKK Switches
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
TARIC:
8536508099
ECCN:
EAR99

UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.