YB215CWCKG01

NKK Switches
633-YB215CWCKG01
YB215CWCKG01

Mfr.:

Description:
Pushbutton Switches STD SIZE PUSHBUTTON ILLMNTD/FLUSH MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.646 Rp549.646
Rp475.345 Rp4.753.450
Rp472.776 Rp23.638.800
Rp463.970 Rp46.397.000
Rp425.444 Rp106.361.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
YB2
Non-Illuminated
SPDT
Panel Seal
ON - (OFF)
Plunger
28 VDC
28 VAC
IP65
Quick Connect
Gold
Actuator Style: Without Cap
Brand: NKK Switches
Features: Button/cap ordered separately
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Life: 100000 Cycle
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YB2 Short Body Pushbuttons

NKK Switches YB2 Short Body Pushbuttons are 24mm Square and 25mm diameter Panel Seal pushbuttons with an above-panel dimension of only 1.8mm. Behind-panel space is conserved with a .965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200,000 operations minimum for maintained circuits. Electrical life is 100,000 operations minimum.