02510SS-05P-AT-00

NMB
472-02510SS-05P-AT00
02510SS-05P-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 25x25x10mm, 5VDC, 2.5CFM, Rib Mount, Sleeve, 3 Wire, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp115.763 Rp115.763
2.560 Quote

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
25 mm
10 mm
25 mm
5 VDC
2.65 CFM (0.08 m3/min)
13000 RPM
Sleeve
28.5 dBA
900 mW
Tachometer
Plastic
Wire Leads - 3
02510SS
Brand: NMB
Current Type: DC
Pressure Type: 0.27 in H2O
Product Type: DC Fans
Factory Pack Quantity: 640
Subcategory: Fans, Blowers & Accessories
Unit Weight: 8,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99