04028DA-12T-A6R-9
Images are for reference only
See Product Specifications
See Product Specifications
472-04028DA-12T-A6R9
04028DA-12T-A6R-9
Mfr.:
Description:
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 45.2CFM, 34.8W, 77.5dBA, 2370Pa, Tach/PWM
DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 45.2CFM, 34.8W, 77.5dBA, 2370Pa, Tach/PWM
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 167
-
Stock:
-
167 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp526.163 | Rp526.163 | |
| Rp468.557 | Rp4.685.570 | |
| Rp450.761 | Rp11.269.025 | |
| Rp421.041 | Rp21.052.050 | |
| Rp391.504 | Rp39.150.400 | |
| Rp388.385 | Rp69.909.300 | |
| Rp388.018 | Rp209.529.720 |
Datasheet
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
