06056EA-12S-E6-DL
Images are for reference only
See Product Specifications
See Product Specifications
472-06056EA12S-E6-DL
06056EA-12S-E6-DL
Mfr.:
Description:
DC Fans Axial Fan, 60x60x56mm, 12VDC, 72CFM, 38.4W, 74dBA, 17750RPM, 6.6"H2O, Tach/PWM
DC Fans Axial Fan, 60x60x56mm, 12VDC, 72CFM, 38.4W, 74dBA, 17750RPM, 6.6"H2O, Tach/PWM
Datasheet:
In Stock: 39
-
Stock:
-
39 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp892.716 | Rp892.716 | |
| Rp725.768 | Rp7.257.680 | |
| Rp650.733 | Rp16.268.325 | |
| Rp637.707 | Rp25.508.280 |
Datasheet
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
