08020SA-12J-AT-00

NMB
472-08020SA12JAT00
08020SA-12J-AT-00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 80x80x20mm, 12VDC, 27.5CFM, Rib Mount, 3 Wire, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 368

Stock:
368 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.561 Rp184.561
Rp181.075 Rp4.526.875
Rp180.525 Rp9.026.250
Rp154.290 Rp14.811.840

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
80 mm
20 mm
80 mm
12 VDC
27.5 CFM (0.78 m3/min)
2600 RPM
Ball
27 dBA
600 mW
Tachometer
Plastic
Wire Leads - 3
08020SA
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 96
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 3108SB-04W-B19-B50
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99