08025SA-24N-AL-D0
Images are for reference only
See Product Specifications
See Product Specifications
472-08025SA-24N-ALD0
08025SA-24N-AL-D0
Mfr.:
Description:
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 41.3CFM, Rib, Ball, 3 Wire, Lock Sensor
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 41.3CFM, Rib, Ball, 3 Wire, Lock Sensor
Datasheet:
In Stock: 116
-
Stock:
-
116 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp203.641 | Rp203.641 | |
| Rp203.457 | Rp5.086.425 | |
| Rp203.274 | Rp10.163.700 | |
| Rp138.696 | Rp14.424.384 | |
| Rp122.551 | Rp25.490.608 |
Datasheet
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
