08025SS-24Q-AT-D0

Images are for reference only
See Product Specifications
See Product Specifications
472-08025SS-24Q-ATD0
08025SS-24Q-AT-D0
08025SS-24Q-AT-D0
Mfr.:
NMB
Description:
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 54.7CFM, Rib Mount, Sleeve, 3 Wire, Tach
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 54.7CFM, Rib Mount, Sleeve, 3 Wire, Tach
Datasheet:
In Stock: 14
-
Stock:
-
14Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
On Order:
-
80Expected 27/10/2025
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp155.551 | Rp155.551 | |
Rp128.750 | Rp1.287.500 | |
Rp118.240 | Rp2.956.000 | |
Rp102.650 | Rp8.212.000 |
Datasheet
Other
Specification Sheets
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99