09225SS-12L-EA-D0

Images are for reference only
See Product Specifications
See Product Specifications
472-09225SS-12L-EA-D
09225SS-12L-EA-D0
09225SS-12L-EA-D0
Mfr.:
NMB
Description:
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 39.9CFM, Flange Mount, Sleeve, Lead Wires
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 39.9CFM, Flange Mount, Sleeve, Lead Wires
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp194.088 | Rp194.088 | |
Rp181.476 | Rp1.814.760 | |
Rp164.660 | Rp4.116.500 | |
Rp132.779 | Rp15.933.480 | |
Rp124.371 | Rp37.311.300 | |
Rp115.963 | Rp62.620.020 | |
Rp113.861 | Rp116.138.220 | |
2.520 | Quote |
Datasheet
Technical Resources
Test/Quality Data
- USHTS:
- 8414596590
- ECCN:
- EAR99