1004KL-04W-B40-B00

472-1004KL04WB40B00
1004KL-04W-B40-B00

Mfr.:
NMB

Description:
DC Fans DC Tubeaxial Fan, 25x25x10mm, 12VDC, 1.6CFM, Rib Mount, Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
25 mm
10 mm
25 mm
12 VDC
1.6 CFM (0.05 m3/min)
1004KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 02510SS-12M-AA-00
Unit Weight: 7,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99