1604KL-01W-B59-B50

472-1604KL01WB59B50
1604KL-01W-B59-B50

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x40x10mm, 5VDC, 6CFM, Rib Mount, 3x Lead Wires, Tachometer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 mm
10 mm
40 mm
5 VDC
6 CFM (0.17 m3/min)
Tachometer
Wire Leads - 3
1604KL
Brand: NMB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 560
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 04010SA-05M-AT-D0
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99