2004KL-05W-B50-B00

NMB
472-2004KL05WB50B00
2004KL-05W-B50-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x50x10mm, 24VDC, 10.2CFM, Rib Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
280
Expected 06/04/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp235.930 Rp235.930
Rp226.757 Rp2.267.570
Rp170.067 Rp17.006.700
Rp168.233 Rp47.105.240
Rp168.049 Rp94.107.440

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
50 mm
10 mm
50 mm
24 VDC
10.2 CFM (0.29 m3/min)
5500 RPM
Ball
34 dBA
1.2 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
2004KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 280
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 05010KA-24N-AA-00
Unit Weight: 276,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99