2404KL-04W-B50-B00

NMB
472-2404KL04WB50B00
2404KL-04W-B50-B00

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x10mm, 12VDC, 19CFM, Rib Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp283.996 Rp283.996
Rp279.960 Rp2.799.600
Rp276.658 Rp6.916.450
Rp276.474 Rp13.823.700
Rp276.291 Rp27.629.100
Rp168.600 Rp35.406.000
Rp163.646 Rp68.731.320

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: DC Fans
RoHS:  
Tubeaxial
60 mm
10 mm
60 mm
12 VDC
19 CFM (0.54 m3/min)
4800 RPM
Ball
36 dBA
3.2 W
Auto Restart, Polarity Protection
Plastic
Wire Leads - 2
2404KL
Brand: NMB
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 210
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Part # Aliases: 06010KA-12N-AA-00
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99