4712KL-05W-B39-P00
Images are for reference only
See Product Specifications
See Product Specifications
472-4712KL05WB39P00
4712KL-05W-B39-P00
Mfr.:
Description:
DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 99.9CFM, Flange, 3 Wire, Lock Sensor
DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 99.9CFM, Flange, 3 Wire, Lock Sensor
Datasheet:
In Stock: 38
-
Stock:
-
38 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp452.045 | Rp452.045 | |
| Rp383.982 | Rp3.839.820 | |
| Rp328.026 | Rp9.840.780 | |
| Rp325.458 | Rp156.219.840 |
Datasheet
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Indonesia
